Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
+1 image
TSV911IYLT
STMicroelectronics
1:
0,869 €
13.043 In Stock
Mouser Part No
511-TSV911IYLT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
13.043 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
8 MHz
4.5 V/us
4.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV911
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
+2 images
TSV911IDT
STMicroelectronics
1:
0,80 €
1.801 In Stock
Mouser Part No
511-TSV911IDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
1.801 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
1 Channel
8 MHz
4.5 V/us
4.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV911
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
+1 image
TSV911ILT
STMicroelectronics
1:
0,783 €
14.451 In Stock
9.000 Expected 1/11/2027
Mouser Part No
511-TSV911ILT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
14.451 In Stock
9.000 Expected 1/11/2027
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
8 MHz
4.5 V/us
4.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV911
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 8 MHz Op Amp Rail to Rail In/Out
+1 image
TSV911RILT
STMicroelectronics
1:
0,826 €
3.522 In Stock
Mouser Part No
511-TSV911RILT
STMicroelectronics
Operational Amplifiers - Op Amps 8 MHz Op Amp Rail to Rail In/Out
3.522 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
8 MHz
4.5 V/us
7.5 mV
10 pA
5.5 V
2.3 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV911
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
+2 images
TSV911IYDT
STMicroelectronics
2.500:
0,446 €
Non-Stocked Lead-Time 30 Weeks
Mouser Part No
511-TSV911IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
Non-Stocked Lead-Time 30 Weeks
Buy
Min.: 2.500
Mult.: 2.500
Reel :
2.500
Details
1 Channel
8 MHz
4.5 V/us
4.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV911
AEC-Q100
Reel