Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
+1 image
TSV792IST
STMicroelectronics
1:
1,48 €
55.531 In Stock
Mouser Part No
511-TSV792IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
55.531 In Stock
1
1,48 €
10
1,08 €
25
0,989 €
100
0,877 €
4.000
0,691 €
8.000
View
250
0,825 €
500
0,794 €
1.000
0,768 €
8.000
0,665 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
70 mA
120 dB
6.5 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV791
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
+1 image
TSV791ILT
STMicroelectronics
1:
0,886 €
4.410 In Stock
Mouser Part No
511-TSV791ILT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
4.410 In Stock
1
0,886 €
10
0,635 €
25
0,574 €
100
0,506 €
3.000
0,408 €
6.000
View
250
0,473 €
500
0,453 €
1.000
0,418 €
6.000
0,40 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
70 mA
120 dB
6.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV791
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
TSV791IYLT
STMicroelectronics
1:
1,03 €
5.880 In Stock
18.000 Expected 3/23/2026
Mouser Part No
511-TSV791IYLT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
5.880 In Stock
18.000 Expected 3/23/2026
1
1,03 €
10
0,75 €
25
0,679 €
100
0,60 €
3.000
0,54 €
6.000
View
250
0,563 €
500
0,54 €
6.000
0,487 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
70 mA
120 dB
6.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV791
AEC-Q100
Reel, Cut Tape, MouseReel