STMicroelectronics TSV772 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 69.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 63.909In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 3.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 1.400In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 14.104In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 21 MHz 11 V/us 50 uV 1.8 pA 5.5 V 1.8 V 1.7 mA 70 mA 73 dB 13 nV sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp 3.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 99 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV772 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp 1.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp 4.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 99 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 14.864In Stock
12.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 2.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 22 MHz 11 V/us 250 uV 2 pA 5.5 V 1.8 V 2.2 mA 70 mA 99 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 2.614In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 75 dB 7 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 1.401In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel