Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
+1 image
TSU101RILT
STMicroelectronics
1:
1,09 €
3.668 In Stock
Mouser Part No
511-TSU101RILT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
3.668 In Stock
1
1,09 €
10
0,794 €
25
0,719 €
250
0,636 €
3.000
0,463 €
6.000
View
500
0,603 €
1.000
0,565 €
6.000
0,423 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
TSU101ICT
STMicroelectronics
1:
0,929 €
1.159 In Stock
Mouser Part No
511-TSU101ICT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
1.159 In Stock
1
0,929 €
10
0,669 €
25
0,605 €
100
0,533 €
3.000
0,441 €
6.000
View
250
0,50 €
500
0,479 €
1.000
0,463 €
6.000
0,423 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
+1 image
TSU101ILT
STMicroelectronics
1:
1,14 €
1.167 In Stock
Mouser Part No
511-TSU101ILT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
1.167 In Stock
1
1,14 €
10
0,832 €
25
0,753 €
100
0,668 €
3.000
0,441 €
6.000
View
250
0,627 €
500
0,602 €
1.000
0,582 €
6.000
0,43 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
TSU101RICT
STMicroelectronics
3.000:
0,416 €
Non-Stocked Lead-Time 16 Weeks
Mouser Part No
511-TSU101RICT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
Non-Stocked Lead-Time 16 Weeks
3.000
0,416 €
6.000
0,407 €
Buy
Min.: 3.000
Mult.: 3.000
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel