STMicroelectronics TSB181 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 2.796In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 2.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp 4.984In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 2 V/us 30 V 400 uA 36 V 4 V 650 uA 27 mA, 29 mA 97 dB 25 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

TSB181 Reel