Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R
+2 images
TS972IDT
STMicroelectronics
1:
0,937 €
2.402 In Stock
Mouser Part No
511-TS972ID-TR
STMicroelectronics
Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R
2.402 In Stock
1
0,937 €
10
0,676 €
25
0,611 €
100
0,539 €
2.500
0,409 €
7.500
View
250
0,505 €
500
0,484 €
1.000
0,468 €
7.500
0,384 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
10 V, +/- 5 V
2.7 V, +/- 1.35 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS972
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Output rail to rail Lo noise Op Amp
+3 images
TS972IQT
STMicroelectronics
1:
1,98 €
7.769 In Stock
Mouser Part No
511-TS972IQT
STMicroelectronics
Operational Amplifiers - Op Amps Output rail to rail Lo noise Op Amp
7.769 In Stock
1
1,98 €
10
1,27 €
25
1,14 €
100
0,946 €
3.000
0,75 €
6.000
View
250
0,886 €
500
0,771 €
1.000
0,76 €
6.000
0,74 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
10 V, +/- 5 V
2.7 V, +/- 1.35 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS972
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps
+2 images
TS972IYDT
STMicroelectronics
1:
2,73 €
2.115 In Stock
Mouser Part No
511-TS972IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps
2.115 In Stock
1
2,73 €
10
1,79 €
25
1,64 €
100
1,41 €
250
View
2.500
0,848 €
250
1,32 €
500
1,16 €
1.000
0,972 €
2.500
0,848 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
10 V, +/- 5 V
2.7 V, +/- 1.35 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS972
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps
+3 images
TS972IYQT
STMicroelectronics
1:
2,27 €
700 In Stock
Mouser Part No
511-TS972IYQT
STMicroelectronics
Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps
700 In Stock
1
2,27 €
10
1,48 €
25
1,34 €
100
1,13 €
3.000
0,733 €
6.000
View
250
1,06 €
500
0,929 €
1.000
0,793 €
6.000
0,716 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
10 V, +/- 5 V
2.7 V, +/- 1.35 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS972
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps
+1 image
TS972IYPT
STMicroelectronics
4.000:
0,704 €
Non-Stocked Lead-Time 12 Weeks
Mouser Part No
511-TS972IYPT
STMicroelectronics
Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps
Non-Stocked Lead-Time 12 Weeks
4.000
0,704 €
8.000
0,672 €
Buy
Min.: 4.000
Mult.: 4.000
Details
2 Channel
8.5 MHz
4 V/us
1 mV
200 nA
10 V
2.7 V
2 mA
1.5 mA
60 dB
4 nV/sqrt Hz
TSSOP-8
SMD/SMT
- 40 C
+ 125 C
TS972
AEC-Q100
Reel
Operational Amplifiers - Op Amps Low Noise Op Amp 2.7-10V 12MHz
TS972IST
STMicroelectronics
4.000:
0,541 €
Non-Stocked Lead-Time 18 Weeks
Mouser Part No
511-TS972IST
STMicroelectronics
Operational Amplifiers - Op Amps Low Noise Op Amp 2.7-10V 12MHz
Non-Stocked Lead-Time 18 Weeks
4.000
0,541 €
8.000
0,491 €
Buy
Min.: 4.000
Mult.: 4.000
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
10 V
2.7 V, +/- 1.35 V
5.6 mA
100 mA
60 dB
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS972
Reel
Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R
+1 image
TS972IPT
STMicroelectronics
4.000:
0,655 €
Non-Stocked Lead-Time 12 Weeks
Mouser Part No
511-TS972IP
STMicroelectronics
Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R
Non-Stocked Lead-Time 12 Weeks
Buy
Min.: 4.000
Mult.: 4.000
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
10 V, +/- 5 V
2.7 V, +/- 1.35 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS972
Reel