Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz
TS924AIDT
STMicroelectronics
1:
2,67 €
5.996 In Stock
Mouser Part No
511-TS924AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz
5.996 In Stock
1
2,67 €
10
2,01 €
25
1,84 €
100
1,66 €
2.500
1,20 €
5.000
View
250
1,57 €
500
1,49 €
1.000
1,47 €
5.000
1,16 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
4 MHz
1.3 V/us
900 uV
100 nA
12 V
2.7 V
1 mA
80 mA
60 dB
9 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS924A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%)
TS924AIYDT
STMicroelectronics
1:
2,53 €
2.070 In Stock
Mouser Part No
511-TS924AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%)
2.070 In Stock
1
2,53 €
10
1,89 €
25
1,74 €
100
1,56 €
2.500
1,07 €
5.000
View
250
1,48 €
500
1,43 €
5.000
1,04 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
4 MHz
1.3 V/us
900 uV
100 nA
12 V
2.7 V
1 mA
80 mA
60 dB
9 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS924A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps RR dual BiCMOS 80mA 900uV 3kV
+1 image
TS924AIYPT
STMicroelectronics
1:
2,80 €
2.498 In Stock
Mouser Part No
511-TS924AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps RR dual BiCMOS 80mA 900uV 3kV
2.498 In Stock
1
2,80 €
10
2,11 €
25
1,93 €
100
1,72 €
250
View
2.500
1,13 €
250
1,63 €
500
1,55 €
1.000
1,52 €
2.500
1,13 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
4 MHz
1.3 V/us
900 uV
100 nA
12 V
2.7 V
1 mA
80 mA
60 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS924A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz
+1 image
TS924AIPT
STMicroelectronics
1:
2,02 €
4.478 In Stock
Mouser Part No
511-TS924AIP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz
4.478 In Stock
1
2,02 €
10
1,51 €
25
1,38 €
100
1,23 €
2.500
1,04 €
5.000
View
250
1,16 €
500
1,09 €
1.000
1,04 €
5.000
0,855 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
4 MHz
1.3 V/us
900 uV
100 nA
12 V
2.7 V
1 mA
80 mA
60 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS924A
Reel, Cut Tape, MouseReel