STMicroelectronics TS462 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 16.796In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 5.6 mA 60 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Output rail to rail Op Amp 10.337In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 5.6 mA 60 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3.893In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 5.6 mA 60 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel