STMicroelectronics TS321 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Low Power 37.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 2 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 40 mA 65 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package 4.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 40 mA 65 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package 6.131In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 2 mV 20 nA 30 V 3 V 600 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low Power 25.769In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 40 mA 65 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel