STMicroelectronics TS1852 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail LP 4.240In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1852 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail LP Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS1852 Reel