Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
+1 image
LMV824AIYPT
STMicroelectronics
1:
1,57 €
3.992 In Stock
Mouser Part No
511-LMV824AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
3.992 In Stock
1
1,57 €
10
1,13 €
25
1,01 €
100
0,827 €
2.500
0,512 €
7.500
View
250
0,721 €
500
0,684 €
1.000
0,574 €
7.500
0,476 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
220 uA
26 mA
90 dB
18 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power 440uA general purpose Bipolar 5V Op-Amps small offset, quad
LMV824AIDT
STMicroelectronics
1:
1,69 €
4.764 In Stock
Mouser Part No
511-LMV824AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power 440uA general purpose Bipolar 5V Op-Amps small offset, quad
4.764 In Stock
1
1,69 €
10
1,08 €
25
0,963 €
100
0,793 €
250
View
2.500
0,464 €
250
0,691 €
500
0,655 €
1.000
0,55 €
2.500
0,464 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
+1 image
LMV824AIPT
STMicroelectronics
1:
1,20 €
12.214 In Stock
Mouser Part No
511-LMV824AIPT
STMicroelectronics
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
12.214 In Stock
1
1,20 €
10
0,886 €
25
0,796 €
100
0,706 €
250
View
2.500
0,58 €
250
0,663 €
500
0,637 €
1.000
0,604 €
2.500
0,58 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA
LMV824AIYDT
STMicroelectronics
1:
2,24 €
108 In Stock
Mouser Part No
511-LMV824AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA
108 In Stock
1
2,24 €
10
1,44 €
25
1,29 €
100
1,07 €
2.500
0,695 €
7.500
View
250
0,998 €
500
0,877 €
1.000
0,764 €
7.500
0,662 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
220 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824A
AEC-Q100
Reel, Cut Tape, MouseReel