Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
+2 images
LMV822AIYDT
STMicroelectronics
1:
1,79 €
59 In Stock
Mouser Part No
511-LMV822AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz
59 In Stock
1
1,79 €
10
1,14 €
25
1,01 €
100
0,84 €
2.500
0,532 €
7.500
View
250
0,732 €
500
0,694 €
1.000
0,583 €
7.500
0,483 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
220 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz
LMV822AIYST
STMicroelectronics
1:
1,26 €
2.058 In Stock
Mouser Part No
511-LMV822AIYST
STMicroelectronics
Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz
2.058 In Stock
1
1,26 €
10
0,894 €
25
0,793 €
100
0,653 €
4.000
0,368 €
8.000
View
250
0,569 €
500
0,539 €
1.000
0,487 €
8.000
0,359 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
220 uA
70 mA
68 dB
18 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
LMV822AIST
STMicroelectronics
1:
1,33 €
327 In Stock
Mouser Part No
511-LMV822AIST
STMicroelectronics
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
327 In Stock
1
1,33 €
10
0,838 €
25
0,722 €
100
0,567 €
4.000
0,37 €
8.000
View
250
0,502 €
500
0,451 €
1.000
0,409 €
8.000
0,329 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
+2 images
LMV822AIDT
STMicroelectronics
2.500:
0,328 €
Non-Stocked Lead-Time 16 Weeks
Mouser Part No
511-LMV822AIDT
STMicroelectronics
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
Non-Stocked Lead-Time 16 Weeks
Buy
Min.: 2.500
Mult.: 2.500
Details
2 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822A
Reel