STMicroelectronics LM2904W Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low Power Dual Operational Amplifier 6.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 7.371In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 2.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W Reel, Cut Tape, MouseReel