Microchip MCP654 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 50MHz OP mCal E temp 44In Stock
Min.: 1
Mult.: 1

4 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP654 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 50MHz OP mCal E temp 55In Stock
Min.: 1
Mult.: 1

4 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP654 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 50MHz OP mCal E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

4 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP654 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 50MHz OP mCal E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP654 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad, 50MHz OP, mCal, E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 50 MHz 30 V/us 200 uV 5 nA 5.5 V 2.5 V 6 mA 100 mA 68 dB 7.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP654 AEC-Q100 Reel