Microchip MCP651 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp 2.043In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Sngl 50MHz OP Auto-cal E temp 142In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single, 50MHz OP, mCal, E temp Non-Stocked Lead-Time 7 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 100 mA 68 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Sngl 50MHz OP Auto-cal E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel