Microchip MCP6411 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Operational Amplifiers - Op Amps Operational Amplifier, 1MHz with EMI Filter 17.526In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 1 mV 800 pA 5.5 V 1.72 V 47 uA 22 mA 90 dB 38 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6411 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Operational Amplifier, 1MHz with EMI Filter 18.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 1 mV 800 pA 5.5 V 1.72 V 47 uA 22 mA 90 dB 32 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6411 Reel, Cut Tape, MouseReel