Microchip MCP6291 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 10 MHz OP E temp rvs pinout 2.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 10MHz 1.287In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 10 MHz OP, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 10 MHz 7 V/us 5 mV 5 nA 6 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 10 MHz OP E temp 7.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 10MHz 1.930In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 10MHz 289In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 10MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 10MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

1 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6291 AEC-Q100 Reel