Analog Devices Inc. MAX4477 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 17.461In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 6.001In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 1.245In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 3.347In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UMAX-8 MAX4477 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

UMAX-8 MAX4477 Tube