Analog Devices Inc. AD8534 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP 4.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 5 V/us 25 mV 50 pA 6 V 3 V 5 mA 250 mA 47 dB 45 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8534 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP 1.007In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8534 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP 973In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8534 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP 10.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 5 V/us 25 mV 50 pA 6 V 3 V 5 mA 250 mA 47 dB 45 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8534 Reel, Cut Tape, MouseReel