Analog Devices Inc. AD8037 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP 181In Stock
196Expected 3/5/2026
Min.: 1
Mult.: 1

1 Channel 140 MHz 1.5 kV/us 2 mV 9 uA 12 V, +/- 6 V 6 V, +/- 3 V 19.5 mA 70 mA 90 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8037 Tube
Analog Devices Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP 1In Stock
Min.: 1
Mult.: 1

1 Channel 140 MHz 1.5 kV/us 2 mV 9 uA 12 V, +/- 6 V 6 V, +/- 3 V 19.5 mA 70 mA 90 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8037 Tube
Analog Devices Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 140 MHz 1.5 kV/us 2 mV 9 uA 12 V, +/- 6 V 6 V, +/- 3 V 19.5 mA 70 mA 90 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8037 Reel
Analog Devices Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 750

1 Channel 140 MHz 1.5 kV/us 2 mV 9 uA 12 V, +/- 6 V 6 V, +/- 3 V 19.5 mA 70 mA 90 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8037 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

140 MHz SOIC-8 SMD/SMT - 40 C + 85 C AD8037 Reel