Operational Amplifiers - Op Amps DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
AD8529ARMZ-REEL
Analog Devices
1:
4,49 €
5.909 In Stock
Mouser Part No
584-AD8529ARMZ-R
Analog Devices
Operational Amplifiers - Op Amps DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
Product Comments
5.909 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 4.727
Reel :
3.000
Details
2 Channel
8 MHz
2.9 V/us
600 uV
300 nA
6 V, 12 V
1.35 V, 2.7 V
1.2 mA
25 mA
100 dB
10 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8529
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER
AD8515AKSZ-REEL7
Analog Devices
1:
1,24 €
59.105 In Stock
Mouser Part No
584-AD8515AKSZ-R7
Analog Devices
Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER
Product Comments
59.105 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 47.284
Reel :
3.000
Details
1 Channel
5 MHz
2.7 V/us
1 mV
600 pA
5 V
1.8 V
410 uA
75 dB
22 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8515
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP
AD8544ARZ
Analog Devices
1:
2,24 €
15.106 In Stock
Mouser Part No
584-AD8544ARZ
Analog Devices
Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP
Product Comments
15.106 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 12.084
Details
4 Channel
1 MHz
920 mV/us
1 mV
1 nA
5.5 V
2.7 V
45 uA
30 mA
48 dB
42 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8544
Tube
Operational Amplifiers - Op Amps Precision, 1MHz, 1V/us OTT RRIO Amp
ADA4098-1BUJZ-RL7
Analog Devices
1:
5,12 €
4.492 In Stock
Mouser Part No
584-ADA40981BUJZRL7
Analog Devices
Operational Amplifiers - Op Amps Precision, 1MHz, 1V/us OTT RRIO Amp
Product Comments
4.492 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 3.593
Reel :
2.500
Details
1 Channel
1.05 MHz
850 mV/us
15 uV
8 uA
50 V
3 V
165 uA
123 dB
17 nV/sqrt Hz
TSOT-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
150 fA
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 36 V, Low Noise, Zero Drift Op Amp
ADA4523-1BRZ-RL7
Analog Devices
1:
3,16 €
9.772 In Stock
2.500 On Order
Mouser Part No
584-ADA4523-1BRZ-RL7
Analog Devices
Operational Amplifiers - Op Amps 36 V, Low Noise, Zero Drift Op Amp
Product Comments
9.772 In Stock
2.500 On Order
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 7.817
Reel :
1.000
Details
1 Channel
5 MHz
1.8 V/us
4 uV
100 pA
36 V
4.5 V
4.5 mA
36 mA
160 dB
4.2 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp
LTC2058HS8E#PBF
Analog Devices
1:
5,87 €
4.749 In Stock
Mouser Part No
584-LTC2058HS8E#PBF
Analog Devices
Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp
Product Comments
4.749 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 3.799
Details
2 Channel
2.5 MHz
1.7 V/us
500 nV
4.5 nA
36 V
4.75 V
1.55 mA
31 mA
150 dB
9 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
500 fA
LTC2058
Tube
Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp
LTC2066IS5#TRPBF
Analog Devices
1:
3,31 €
8.049 In Stock
Mouser Part No
584-LTC2066IS5TRPBF
Analog Devices
Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp
Product Comments
8.049 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 6.439
Reel :
2.500
Details
1 Channel
100 kHz
17.5 mV/us
1 uV
5 pA
5.25 V
1.7 V
10 uA
51 mA
134 dB
1.7 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
35 fA
LTC2066
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2x/4x uP, 1MHz C-Load pAere Bias C JFET
LT1464ACS8#PBF
Analog Devices
1:
12,75 €
2.645 In Stock
Mouser Part No
584-LT1464ACS8#PBF
Analog Devices
Operational Amplifiers - Op Amps 2x/4x uP, 1MHz C-Load pAere Bias C JFET
Product Comments
2.645 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 2.116
Details
2 Channel
1 MHz
900 mV/us
600 uV
400 fA
40 V
10 V
145 uA
85 dB
24 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
0.0004 pA
LT1464
Tube
Operational Amplifiers - Op Amps 1.1A, 35MHz C F Amp
LT1210CS#PBF
Analog Devices
1:
11,54 €
2.007 In Stock
Mouser Part No
584-LT1210CS#PBF
Analog Devices
Operational Amplifiers - Op Amps 1.1A, 35MHz C F Amp
Product Comments
2.007 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.605
Details
1 Channel
35 MHz
900 V/us
3 mV
36 V
8 V
35 mA
2 A
62 dB
3 nV/sqrt Hz
SOIC-16
SMD/SMT
Shutdown
0 C
+ 70 C
2 pA
LT1210
Tube
Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp
LTC6090CFE#TRPBF
Analog Devices
1:
10,91 €
2.412 In Stock
Mouser Part No
584-LTC6090CFE#TRPBF
Analog Devices
Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp
Product Comments
2.412 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.929
Details
1 Channel
24 MHz
24 V/us
330 uV
3 pA
140 V
9.5 V
2.7 mA
50 mA
125 dB
14 nV/sqrt Hz
TSSOP-16
SMD/SMT
Shutdown
0 C
+ 70 C
1 fA
LTC6090
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps DUAL 16V 35mA CBCMOS AMPLIFIER
AD8566ARMZ-REEL
Analog Devices
1:
2,43 €
96.539 In Stock
Mouser Part No
584-AD8566ARMZ-R
Analog Devices
Operational Amplifiers - Op Amps DUAL 16V 35mA CBCMOS AMPLIFIER
Product Comments
96.539 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 77.231
Reel :
3.000
Details
2 Channel
5 MHz
6 V/us
2 mV
80 nA
16 V
4.5 V
1.7 mA
35 mA
95 dB
26 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8566
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps
LT1462ACS8#PBF
Analog Devices
1:
12,75 €
1.884 In Stock
Mouser Part No
584-LT1462ACS8#PBF
Analog Devices
Operational Amplifiers - Op Amps Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps
Product Comments
1.884 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.507
Details
2 Channel
175 kHz
130 mV/us
600 uV
500 fA
20 V, 40 V
2.5 V, 10 V
28 uA
17 mA
89 dB
76 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
0.0005 pA
LT1462
Tube
Operational Amplifiers - Op Amps 2x L N, pAere Bias C, JFET In Op Amp
LT1169CS8#PBF
Analog Devices
1:
14,77 €
316 In Stock
500 On Order
Mouser Part No
584-LT1169CS8#PBF
Analog Devices
Operational Amplifiers - Op Amps 2x L N, pAere Bias C, JFET In Op Amp
Product Comments
316 In Stock
500 On Order
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 252
Details
2 Channel
5.3 MHz
4.2 V/us
2 mV
20 pA
40 V
20 V
5.3 mA
95 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
1 fA
LT1169
Tube
Operational Amplifiers - Op Amps uP, Over-The-Top SOT-23, R2R In & Out Op
LT1782HS6#TRMPBF
Analog Devices
1:
3,57 €
500 In Stock
Mouser Part No
584-LT1782HS6#TRMPBF
Analog Devices
Operational Amplifiers - Op Amps uP, Over-The-Top SOT-23, R2R In & Out Op
Product Comments
500 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 500
Reel :
500
Details
1 Channel
200 kHz
70 mV/us
8 nA
18 V
2.2 V
40 uA
40 mA
100 dB
50 nV/sqrt Hz
SOT-23-6
SMD/SMT
50 fA
LT1782
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O
LT1783IS6#TRMPBF
Analog Devices
1:
3,35 €
1.707 In Stock
Mouser Part No
584-LT1783IS6#TRMPBF
Analog Devices
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O
Product Comments
1.707 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.365
Reel :
500
Details
1 Channel
1.25 MHz
420 mV/us
400 uV
45 nA
18 V
2.2 V
210 uA
40 mA
100 dB
20 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
140 fA
LT1783
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
LTC2063IS5#TRPBF
Analog Devices
1:
3,45 €
1.546 In Stock
Mouser Part No
584-LTC2063IS5TRPBF
Analog Devices
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
Product Comments
1.546 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.236
Details
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
12 fA
LTC2063
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
LTC2064IMS8#PBF
Analog Devices
1:
4,49 €
624 In Stock
Mouser Part No
584-LTC2064IMS8#PBF
Analog Devices
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
Product Comments
624 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 499
Details
2 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
12 fA
LTC2064
Tube
Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL
AD8544WARZ-R7
Analog Devices
1:
1,48 €
853 In Stock
Mouser Part No
584-AD8544WARZ-R7
Analog Devices
Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL
Product Comments
853 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 682
Details
4 Channel
1 MHz
920 mV/us
1 mV
60 pA
5.5 V
2.7 V
260 uA
30 mA
45 dB
42 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8544
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
LTC2064HMS8#PBF
Analog Devices
1:
2,84 €
1.371 In Stock
Mouser Part No
584-LTC2064HMS8#PBF
Analog Devices
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
Product Comments
1.371 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.096
Details
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
12 fA
LTC2064
Tube
Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp
AD8546ARMZ-R7
Analog Devices
1:
1,47 €
5.860 In Stock
Mouser Part No
584-AD8546ARMZ-R7
Analog Devices
Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp
Product Comments
5.860 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 4.688
Reel :
1.000
Details
2 Channel
240 kHz
80 mV/us
3 mV
9 V, 18 V
1.35 V, 2.7 V
50 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8546
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps uP R2R Op Amp & Ref
LT1635IN8#PBF
Analog Devices
1:
4,42 €
308 In Stock
Mouser Part No
584-LT1635IN8#PBF
Analog Devices
Operational Amplifiers - Op Amps uP R2R Op Amp & Ref
Product Comments
308 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 246
Details
1 Channel
175 kHz
45 mV/us
500 uV
2 nA
14 V
1.1 V
130 uA
40 mA
115 dB
50 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
50 fA
LT1635
Tube
Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp
ADA4062-2ARMZ-R7
Analog Devices
1:
2,64 €
1.819 In Stock
Mouser Part No
584-ADA4062-2ARMZ-R7
Analog Devices
Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp
Product Comments
1.819 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.455
Reel :
1.000
Details
2 Channel
1.4 MHz
500 uV
36 V
8 V
330 uA
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4062-2
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps uP R2R Op Amp & Ref
LT1635CN8#PBF
Analog Devices
1:
6,53 €
537 In Stock
Mouser Part No
584-LT1635CN8#PBF
Analog Devices
Operational Amplifiers - Op Amps uP R2R Op Amp & Ref
Product Comments
537 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 429
Details
1 Channel
175 kHz
45 mV/us
500 uV
2 nA
14 V
1.1 V
130 uA
40 mA
115 dB
50 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
50 fA
LT1635
Tube
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O
LT1783CS6#TRMPBF
Analog Devices
1:
2,72 €
1.531 In Stock
Mouser Part No
584-LT1783CS6#TRMPBF
Analog Devices
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O
Product Comments
1.531 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 1.224
Reel :
500
Details
1 Channel
1.25 MHz
420 mV/us
400 uV
45 nA
18 V
2.2 V
210 uA
40 mA
100 dB
20 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
0 C
+ 70 C
140 fA
LT1783
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2.5MHz, Over-The-Top L Pwr, R2R In & Out
LT1784CS6#TRMPBF
Analog Devices
1:
2,01 €
665 In Stock
Mouser Part No
584-LT1784CS6#TRMPBF
Analog Devices
Operational Amplifiers - Op Amps 2.5MHz, Over-The-Top L Pwr, R2R In & Out
Product Comments
665 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 532
Reel :
500
Details
1 Channel
2.5 MHz
2.1 V/us
250 nA
18 V
2 V
500 uA
40 mA
25 nV/sqrt Hz
SOT-23-6
SMD/SMT
300 fA
LT1784
Reel, Cut Tape, MouseReel