AMC3311DWER

Texas Instruments
595-AMC3311DWER
AMC3311DWER

Mfr.:

Description:
Isolation Amplifiers 2-V input precision -voltage-sensing rei

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.721

Stock:
1.721
Can Dispatch Immediately
On Order:
2.000
Expected 3/30/2026
2.000
Expected 7/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,95 € 39,50 €
3,65 € 91,25 €
3,32 € 332,00 €
3,16 € 790,00 €
3,07 € 1.535,00 €
2,99 € 2.990,00 €
2,92 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3311
1 Channel
1200 Vrms, 4250 Vrms, 1700 VDC
Reinforced Capacitive
275 kHz
15 nA
1 mV
5.5 V
3 V
36.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Amplifier Type: Precision
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 1 V/V
Input Type: Single-Ended
Moisture Sensitive: Yes
Pd - Power Dissipation: 236.5 mW
Product: Precision Isolated Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 70 dB, - 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC3311/AMC3311-Q1 Precision Isolated Amplifier

The Texas Instruments AMC3311/AMC3311-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC-DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is highly resistant to magnetic interference, is certified according to DIN EN IEC 60747-17 (VDE 0884-17) and UL1577, and supports a working voltage of up to 1,200VRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from voltage levels that can cause electrical damage and potentially harm an operator.