AMC0381D06DFXR

Texas Instruments
595-AMC0381D06DFXR
AMC0381D06DFXR

Mfr.:

Description:
Isolation Amplifiers Precision 1500-V in put reinforced isol

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 504 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,15 € 5,15 €
3,95 € 39,50 €
3,65 € 91,25 €
3,32 € 332,00 €
3,16 € 790,00 €
3,02 € 1.510,00 €
Full Reel (Order in multiples of 750)
2,91 € 2.182,50 €
4.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0381D06DFXR
1 Channel
1000 Vrms
145 kHz
60 mV
5.5 V
3 V
6.2 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Galvanically Isolated Amplifier
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Maximum Input Resistance: 10 MOhms
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 140 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

AMC0381D Reinforced Isolated Amplifiers

Texas Instruments AMC0381D Reinforced Isolated Amplifiers are precision, galvanically isolated amplifiers with a high-voltage DC, high impedance input, and a fixed-gain differential output. The input is designed to connect directly to a high-voltage signal source. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier is certified to provide reinforced isolation of up to 5kVRMS (60s) and is highly resistant to magnetic interference.