AEC-Q100 Instrumentation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 967In Stock
3.800On Order
Min.: 1
Mult.: 1
Max.: 4.329

AD8220 1 Channel 1.5 MHz 2 V/us 92 dB 25 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier
3.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 1.000

AD8220 1 Channel 1.5 MHz 2 V/us 100 dB 10 pA 125 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier Non-Stocked Lead-Time 29 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AD8220 1 Channel 1.5 MHz 100 dB 10 pA 125 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp Non-Stocked Lead-Time 33 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8231 1 Channel 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel