1 mA Instrumentation Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp
3.340In Stock
Cut Tape
2,04 €
1,51 €
1,38 €
1,24 €
Reel
1,11 €
Min.: 1
Mult.: 1
Max.: 2.672
: 3.000
AD8293G80 1 Channel 500 Hz 94 dB 2 nA 9 uV 5.5 V 1.8 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp
9.989In Stock
Cut Tape
2,12 €
1,58 €
1,44 €
1,29 €
Reel
1,11 €
Min.: 1
Mult.: 1
Max.: 7.991
: 3.000
AD8293G160 1 Channel 500 Hz 94 dB 2 nA 9 uV 5.5 V 1.8 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp
50In Stock
9,03 €
7,33 €
6,24 €
5,94 €
Min.: 1
Mult.: 1
AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp
241In Stock
Cut Tape
8,71 €
6,79 €
6,30 €
5,77 €
5,77 €
Min.: 1
Mult.: 1
Max.: 192
AD8228 1 Channel 650 kHz 120 dB 400 pA 90 uV 36 V 4.6 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp
19In Stock
Cut Tape
13,06 €
10,33 €
9,64 €
8,90 €
Min.: 1
Mult.: 1
AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra Low Input Bias Current A 595-INA82 A 595-INA121PA
50Expected 12/24/2026
32,60 €
27,19 €
23,11 €
22,55 €
Min.: 1
Mult.: 1
INA116 1 Channel 800 kHz 800 mV/us 86 dB 25 fA 2 mV 18 V 4.5 V 1 mA - 40 C + 85 C Through Hole PDIP-16 Tube