SMD/SMT Instrumentation Amplifiers

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 1 v/v, I/O 11.535In Stock
1,51 €
1,45 €
1,27 €
1,10 €
Min.: 1
Mult.: 1
1 Channel 9 V/us 104 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT 4.919In Stock
Cut Tape
7,67 €
5,96 €
5,53 €
5,06 €
4,95 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 2.000
INA217 1 Channel 3.4 MHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 3.876In Stock
Cut Tape
5,62 €
4,31 €
3,98 €
3,62 €
Reel
3,17 €
Min.: 1
Mult.: 1
: 2.500
INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR 9.093In Stock
Cut Tape
5,11 €
3,90 €
3,59 €
3,26 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 250
INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 4.233In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1.177In Stock
Cut Tape
4,77 €
3,64 €
3,35 €
3,04 €
Reel
2,88 €
Min.: 1
Mult.: 1
: 250
INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O 2.602In Stock
1,51 €
1,45 €
1,27 €
1,10 €
Min.: 1
Mult.: 1
1 Channel 9 V/us 104 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3.042In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
1,20 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126E/2K5 500In Stock
Cut Tape
8,42 €
6,54 €
6,08 €
5,56 €
Reel
5,28 €
Min.: 1
Mult.: 1
: 250
INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKR 3.035In Stock
Cut Tape
2,49 €
1,87 €
1,71 €
1,54 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 250
INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2.641In Stock
2,26 €
2,19 €
1,88 €
1,86 €
Min.: 1
Mult.: 1
1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2.062In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
1,20 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision w/Shutdown 270In Stock
Cut Tape
8,48 €
6,61 €
6,14 €
5,62 €
Reel
4,91 €
Min.: 1
Mult.: 1
: 250
INA338 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5
38.877In Stock
Cut Tape
3,43 €
2,60 €
2,38 €
2,15 €
Reel
1,90 €
Min.: 1
Mult.: 1
Max.: 31.101
: 1.000
AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER
5.189In Stock
Cut Tape
9,17 €
7,16 €
6,66 €
6,11 €
Reel
5,49 €
Min.: 1
Mult.: 1
Max.: 4.151
: 750
AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp
6.391In Stock
Cut Tape
8,68 €
6,77 €
6,29 €
5,76 €
Reel
4,95 €
Min.: 1
Mult.: 1
Max.: 5.112
: 1.500
AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp
2.143In Stock
13,81 €
10,94 €
9,44 €
9,14 €
Min.: 1
Mult.: 1
Max.: 1.714
AD627 1 Channel 80 kHz 50 mV/us 83 dB 10 nA 25 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier
25.131In Stock
Cut Tape
3,33 €
2,52 €
2,31 €
2,09 €
Reel
1,85 €
Min.: 1
Mult.: 1
Max.: 20.104
: 1.000
AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp
1.985In Stock
Cut Tape
12,75 €
9,98 €
9,29 €
8,53 €
Reel
8,04 €
Min.: 1
Mult.: 1
Max.: 1.588
: 1.000
AD8421 1 Channel 10 MHz 35 V/us 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
6.443In Stock
11,06 €
8,66 €
8,06 €
7,40 €
Min.: 1
Mult.: 1
Max.: 5.154
LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL
2.614In Stock
Cut Tape
5,19 €
5,08 €
5,07 €
Reel
5,07 €
Min.: 1
Mult.: 1
Max.: 2.091
: 1.000
1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,
2.424In Stock
Cut Tape
5,45 €
5,33 €
5,32 €
5,32 €
Min.: 1
Mult.: 1
Max.: 1.939
MAX4195 1 Channel 220 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126E/250 1.891In Stock
Cut Tape
4,72 €
3,59 €
3,31 €
3,00 €
Reel
2,65 €
Min.: 1
Mult.: 1
: 2.500
INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA118U
85In Stock
24,00 €
19,19 €
17,98 €
16,67 €
Min.: 1
Mult.: 1
INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWR 661In Stock
Cut Tape
3,38 €
2,55 €
2,35 €
2,12 €
Reel
1,81 €
1,78 €
Min.: 1
Mult.: 1
: 250
INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel