Microchip Cut Tape Instrumentation Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3.042In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
1,20 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 4.233In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2.062In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
1,20 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1.938In Stock
Cut Tape
1,52 €
1,27 €
1,26 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 80 dB 10 pA 850 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1.854In Stock
Cut Tape
1,52 €
1,27 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 78 dB 10 pA 2 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1.717In Stock
Cut Tape
1,52 €
1,27 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 6 V/us 88 dB 10 pA 350 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1.096In Stock
Cut Tape
2,27 €
1,89 €
1,88 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 355In Stock
Cut Tape
2,27 €
1,89 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 140 dB 100 pA 17 uV 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel