AD8235ACBZ-P7

Analog Devices
584-AD8235ACBZ-P7
AD8235ACBZ-P7

Mfr.:

Description:
Instrumentation Amplifiers 40uA Micro Pwr InAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.172

Stock:
15.172 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,54 € 45,40 €
4,23 € 105,75 €
3,72 € 372,00 €
3,53 € 882,50 €
3,16 € 1.580,00 €

Similar Product

Analog Devices AD8233ACBZ-R7
Analog Devices
Analog Front End - AFE Low Power Heart Rate Monitor AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8235
1 Channel
23 kHz
11 mV/us
110 dB
1 pA
25 uV
5.5 V
1.8 V
40 uA
- 40 C
+ 125 C
SMD/SMT
WLCSP-11
Cut Tape
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: IE
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

AD8235 40μA Micropower Instrumentation Amplifier

Analog Devices Inc. AD8235 40μA Micropower Instrumentation Amplifier is available in a 1.5mm × 2.2mm wafer level chip scale package (WLCSP). The AD8235 draws a maximum quiescent current of 40μA. It also draws a maximum 500nA of current during shutdown mode. This makes it an excellent instrumentation amplifier for battery-powered, portable applications.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.