Shutdown High Speed Operational Amplifiers

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695ID 5.266In Stock
Cut Tape
4,79 €
3,65 €
3,36 €
3,05 €
Reel
2,62 €
Min.: 1
Mult.: 1
: 2.500
OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 1.8-GHz u nity-gain bandwidth 4.057In Stock
Cut Tape
6,26 €
4,82 €
4,47 €
4,08 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 3.000
OPA859 1 Channel 900 MHz 1.15 kV/us 65 dB 84 dB 105 mA 5 pA 900 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments THS3491YR
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb 2.869In Stock
Cut Tape
13,31 €
10,53 €
9,83 €
9,08 €
Reel
7,90 €
Min.: 1
Mult.: 1
: 3.000
THS3491 8 kV/us 69 dB 420 mA 1 mV 32 V 14 V 17.3 mA - 40 C + 85 C SMD/SMT Die Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 250MHz Ra il-to-Rail I/O CM 2.059In Stock
Cut Tape
5,48 €
4,20 €
3,88 €
3,53 €
Reel
3,17 €
Min.: 1
Mult.: 1
: 2.000
OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Port G.Fast 1 06MHz 212MHz CPE D A 595-THS6301IRSAR 238In Stock
Cut Tape
7,20 €
5,58 €
5,18 €
4,73 €
Reel
4,34 €
Min.: 1
Mult.: 1
: 250
THS6301 1 Channel 1.1 GHz 10.6 kV/us 85 mA 12.6 V 11.4 V 44.8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp
1.732In Stock
Cut Tape
2,25 €
2,20 €
Reel
2,20 €
Min.: 1
Mult.: 1
Max.: 1.385
: 1.000
AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x Progmable S C, R-R Out, C F Amps
644In Stock
Cut Tape
2,30 €
2,24 €
Reel
2,24 €
Min.: 1
Mult.: 1
Max.: 515
: 500
LT6210 1 Channel 700 V/us 50 dB 75 mA 1 mV 13.2 V 3 V 6 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Performance RRIO
686In Stock
Cut Tape
2,92 €
2,20 €
2,02 €
1,81 €
Min.: 1
Mult.: 1
Max.: 548
AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp
61In Stock
18,79 €
15,03 €
13,25 €
12,82 €
Min.: 1
Mult.: 1
LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers 250MHz precision ra il-to-rail I/O CMOS 258In Stock
3.000Expected 3/8/2027
Cut Tape
2,66 €
1,98 €
1,81 €
1,63 €
1,54 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 3.000
OPA620 1 Channel 100 MHz 190 V/us 55 dB 50 pA 300 uV 5.5 V 2.5 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl 2.594In Stock
Cut Tape
8,36 €
6,48 €
6,01 €
5,50 €
Reel
5,08 €
Min.: 1
Mult.: 1
: 3.000
OPA814 1 Channel 250 MHz 750 V/us 83 dB 2 pA 250 uV 12.6 V 6 V 16 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap, Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2.500In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
Analog Devices High Speed Operational Amplifiers Single Channel High Speed
1.878In Stock
26,01 €
20,79 €
19,49 €
18,06 €
17,54 €
Min.: 1
Mult.: 1
Max.: 1.502
ADA4870 1 Channel 2.5 kV/us 58 dB 1 A 12 uA 1 mV 40 V 10 V - 40 C + 85 C SMD/SMT LFCSP-48 Tray
ROHM Semiconductor High Speed Operational Amplifiers Standard (General Purpose) Amplifier, Push-Pull, Rail-to-Rail, High Speed CMOS 2.968In Stock
Cut Tape
0,894 €
0,646 €
0,584 €
0,514 €
Reel
0,424 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Standard (General Purpose) Amplifier, Push-Pull, Rail-to-Rail, High Speed CMOS 2.479In Stock
Cut Tape
1,52 €
1,12 €
1,02 €
0,912 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695IDBVT 4.905In Stock
Cut Tape
4,29 €
3,27 €
3,02 €
2,73 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 3.000
OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC 3.393In Stock
25.000On Order
Cut Tape
4,06 €
3,06 €
2,81 €
2,54 €
Reel
2,19 €
Min.: 1
Mult.: 1
: 2.500
BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel wideba nd high-power-output 928In Stock
Cut Tape
3,27 €
2,47 €
2,27 €
2,05 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 2.500
OPA2675 2 Channel 730 MHz 3.5 kV/us 64 dB 1 A 30 uA 1.5 mV 13 V 4.5 V - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDR 310In Stock
Cut Tape
7,20 €
5,58 €
5,18 €
4,73 €
Reel
4,40 €
Min.: 1
Mult.: 1
: 250
OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ 1.352In Stock
Cut Tape
6,02 €
4,62 €
4,27 €
3,88 €
Reel
3,43 €
Min.: 1
Mult.: 1
: 3.000
OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MA/NOPB 2.034In Stock
Cut Tape
1,99 €
1,48 €
1,35 €
1,20 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2.500
LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 1.915In Stock
6.000Expected 2/8/2027
Cut Tape
2,00 €
1,47 €
1,34 €
1,20 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 3.000
LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps
834In Stock
Cut Tape
5,71 €
4,38 €
4,04 €
3,68 €
3,50 €
Reel
3,39 €
Min.: 1
Mult.: 1
Max.: 667
: 500
LT1809 1 Channel 160 MHz 300 V/us 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Standard (General Purpose) Amplifier, Push-Pull, Rail-to-Rail, High Speed CMOS 1.995In Stock
Cut Tape
0,894 €
0,646 €
0,584 €
0,514 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape

Texas Instruments High Speed Operational Amplifiers Ultra-WB Crnt-FB Op Amp 204In Stock
Cut Tape
11,06 €
8,66 €
8,07 €
7,83 €
Reel
6,66 €
Min.: 1
Mult.: 1
: 250
OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 12.9 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel