No Shutdown High Speed Operational Amplifiers

Results: 363
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5 3.590In Stock
9,51 €
7,44 €
6,45 €
6,22 €
Min.: 1
Mult.: 1
OPA2132 2 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKT 27.670In Stock
Cut Tape
1,67 €
1,23 €
1,13 €
1,01 €
Reel
0,809 €
Min.: 1
Mult.: 1
: 2.500
OPA2834 2 Channel 20 MHz 26 V/us 124 dB 104 dB 13.5 mA 115 nA 350 uV 5.4 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U/2K5 2.764In Stock
8,82 €
6,88 €
5,87 €
5,60 €
Min.: 1
Mult.: 1
OPA132 1 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.356In Stock
Cut Tape
1,34 €
0,98 €
0,894 €
0,789 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 3.000
OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3.000In Stock
Cut Tape
1,08 €
0,785 €
0,71 €
0,628 €
Reel
0,469 €
Min.: 1
Mult.: 1
: 3.000
BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp
7.024In Stock
3,45 €
2,60 €
2,39 €
2,15 €
Min.: 1
Mult.: 1
AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier
6.011In Stock
Cut Tape
13,10 €
10,35 €
9,67 €
8,93 €
Reel
7,77 €
Min.: 1
Mult.: 1
: 2.500
LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost CMOS High Speed R-R Amp
19.718In Stock
Cut Tape
1,82 €
1,35 €
1,23 €
1,10 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 10.000
ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp
12.396In Stock
4,27 €
3,26 €
2,73 €
2,61 €
Min.: 1
Mult.: 1
AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP
1.495In Stock
9,32 €
9,12 €
9,09 €
Min.: 1
Mult.: 1
AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp
12.596In Stock
Cut Tape
4,68 €
3,56 €
3,29 €
2,98 €
Reel
2,70 €
Min.: 1
Mult.: 1
: 1.000
ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
4.207In Stock
8,02 €
6,24 €
5,79 €
5,29 €
Min.: 1
Mult.: 1
LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U 5.150In Stock
Cut Tape
8,08 €
6,28 €
5,83 €
5,34 €
Reel
4,45 €
Min.: 1
Mult.: 1
: 2.500
OPA132 1 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 927In Stock
Cut Tape
10,00 €
7,83 €
7,28 €
6,70 €
Reel
5,80 €
Min.: 1
Mult.: 1
: 2.500
THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MA/NOPB 409In Stock
Cut Tape
4,03 €
3,06 €
2,82 €
2,55 €
Reel
2,23 €
Min.: 1
Mult.: 1
: 250
LMP7718 2 Channel 88 MHz 28 V/us 95 dB 100 dB 60 mA 100 fA 20 uV 5.5 V 1.8 V 1.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 1Ma WB Cfb Op-Amp A 926-LMH6723MAX/NOPB A 926-LMH6723MAX/NOPB 298In Stock
4,44 €
3,38 €
2,89 €
2,50 €
2,46 €
Min.: 1
Mult.: 1
LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp
195In Stock
7,77 €
7,60 €
7,58 €
Min.: 1
Mult.: 1
LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps
1.780In Stock
4,22 €
4,13 €
4,11 €
Min.: 1
Mult.: 1
LT1810 2 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr
481In Stock
11,21 €
10,96 €
10,92 €
Min.: 1
Mult.: 1
LT6204 4 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit
1.321In Stock
Cut Tape
5,27 €
4,04 €
3,74 €
3,40 €
Min.: 1
Mult.: 1
MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp
5.109In Stock
Cut Tape
3,33 €
2,52 €
2,31 €
2,09 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 1.000
AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP
335In Stock
18,83 €
15,08 €
13,33 €
13,09 €
Min.: 1
Mult.: 1
AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp
1.449In Stock
11,06 €
8,69 €
8,10 €
7,44 €
Min.: 1
Mult.: 1
LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps
175In Stock
11,40 €
8,98 €
8,28 €
7,34 €
Min.: 1
Mult.: 1
LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
174In Stock
11,41 €
8,98 €
7,96 €
7,70 €
Min.: 1
Mult.: 1
LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube