THS6052 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers 175mA+/-12V ADSL CPE Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 75

THS6052 2 Channel 1.7 kV/us 59 dB to 66 dB 10 mV 33 V, +/- 16.5 V 9 V, +/- 4.5 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Line Driver Non-Stocked Lead-Time 12 Weeks
Min.: 150
Mult.: 75

THS6052 2 Channel 1.7 kV/us 59 dB to 66 dB 175 mA 10 uA 10 mV 33 V, +/- 16.5 V 9 V, +/- 4.5 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Line Driver Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

THS6052 2 Channel 1.7 kV/us 66 dB 175 mA 10 uA 5 mV 30 V 10 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube