THS3122 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Daul 120Mhz HAout 224In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 169In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 2In Stock
150Expected 4/23/2026
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 75

THS3122 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube