OPA858QDSGRQ1

Texas Instruments
595-OPA858QDSGRQ1
OPA858QDSGRQ1

Mfr.:

Description:
High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.031

Stock:
2.031 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,31 € 6,31 €
4,88 € 48,80 €
4,52 € 113,00 €
4,12 € 412,00 €
3,93 € 982,50 €
3,82 € 1.910,00 €
3,72 € 3.720,00 €
Full Reel (Order in multiples of 3000)
3,51 € 10.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA858
1 Channel
5.5 GHz
2 kV/us
75 dB
90 dB
105 mA
5 pA
800 uV
5.25 V
3.3 V
20.5 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 200 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Gain V/V: 7 V/V
In - Input Noise Current Density: 2.5 pA/sqrt Hz
Input Type: CMOS
Ios - Input Offset Current: 1 uA
Maximum Input Resistance: 2.3 MOhms
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99