OPA2684 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Low Power Curre nt Feedback 224In Stock
Min.: 1
Mult.: 1

OPA2684 2 Channel 170 MHz 780 V/us 60 dB 120 mA 19.5 uA 1.5 mV 12 V 5 V 3.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Low Power Curre nt Feedback Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

OPA2684 2 Channel 140 MHz 820 V/us 53 dB to 60 dB 11 uA 3.5 mV 12 V 5 V 1.7 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel