MAX4224 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 214In Stock
Min.: 1
Mult.: 1

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 7.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 55 dB 10 uA 4 mV +/- 5.5 V +/- 2.85 V - 40 C + 85 C SMD/SMT SO-8 Reel