LT1364 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps
1.812In Stock
12,61 €
9,87 €
9,43 €
8,00 €
Min.: 1
Mult.: 1
LT1364 2 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps
203In Stock
11,93 €
9,47 €
8,04 €
7,98 €
Min.: 1
Mult.: 1
LT1364 2 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps
125In Stock
Cut Tape
12,61 €
9,87 €
9,18 €
8,44 €
Min.: 1
Mult.: 1
LT1364 2 Channel 70 MHz 1 kV/us 92 dB 60 mA 300 nA 36 V 3 V 6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel