TSSOP-14 High Speed Operational Amplifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWR 4.640In Stock
Cut Tape
6,39 €
4,93 €
4,57 €
4,17 €
Reel
3,58 €
Min.: 1
Mult.: 1
: 250
OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/250 2.459In Stock
Cut Tape
4,21 €
3,21 €
2,96 €
2,67 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 2.500
OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 250MHz Ra il-to-Rail I/O CM 2.059In Stock
Cut Tape
5,48 €
4,20 €
3,88 €
3,53 €
Reel
3,17 €
Min.: 1
Mult.: 1
: 2.000
OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Quad
2.686In Stock
Cut Tape
4,27 €
3,26 €
3,00 €
2,73 €
Reel
2,43 €
Min.: 1
Mult.: 1
Max.: 2.148
: 1.000
ADA4891-4 4 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Triple
979In Stock
Cut Tape
1,87 €
1,83 €
1,82 €
1,82 €
Min.: 1
Mult.: 1
Max.: 783
ADA4891-3 3 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback 99In Stock
Cut Tape
12,73 €
9,97 €
9,27 €
8,51 €
Reel
8,44 €
Min.: 1
Mult.: 1
: 250
OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/2K5 232In Stock
Cut Tape
4,89 €
3,72 €
3,43 €
3,11 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 250
OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit
268In Stock
5,09 €
3,88 €
3,58 €
3,21 €
Min.: 1
Mult.: 1
Max.: 214
MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 144MHz, Dual/Triple Op Amps wi
423In Stock
4,22 €
3,22 €
3,01 €
2,58 €
2,55 €
Min.: 1
Mult.: 1
Max.: 338
MAX4031E 3 Channel 144 MHz 115 V/us 80 dB 70 dB 100 mA 1 uA 5 mV 5.5 V 4.5 V 12 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWR 2.001In Stock
Cut Tape
13,05 €
10,22 €
9,51 €
9,27 €
Reel
7,87 €
Min.: 1
Mult.: 1
: 250
OPA4820 4 Channel 250 MHz 240 V/us 66 dB 85 mA 26 uA 250 uV 12.6 V 4 V 5.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Low-Pwr Sgl- Su pply WB Op Amp A 59 A 595-OPA4830IPW 814In Stock
Cut Tape
4,82 €
3,68 €
3,40 €
3,08 €
Reel
2,73 €
Min.: 1
Mult.: 1
: 2.000
OPA4830 4 Channel 110 MHz 560 V/us 74 dB 80 dB 82 mA 13 uA 2 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp.
737In Stock
Cut Tape
5,44 €
4,17 €
3,85 €
3,54 €
3,54 €
Min.: 1
Mult.: 1
Max.: 589
AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp.
196In Stock
Cut Tape
6,68 €
5,14 €
4,76 €
4,34 €
4,34 €
Min.: 1
Mult.: 1
Max.: 156
AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 5 mA 700 nA 1.6 mV 12 V 2.7 V 6 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply
119In Stock
8,86 €
6,89 €
6,40 €
Min.: 1
Mult.: 1
Max.: 95
MAX4418 4 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
187In Stock
7,21 €
5,58 €
5,18 €
4,72 €
Min.: 1
Mult.: 1
Max.: 149
MAX4454 4 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWT 49In Stock
10.000Expected 12/17/2026
Cut Tape
4,37 €
3,33 €
3,07 €
2,78 €
Reel
2,45 €
Min.: 1
Mult.: 1
: 2.500
OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER
29In Stock
Cut Tape
9,46 €
7,39 €
6,87 €
6,30 €
6,21 €
5,28 €
Min.: 1
Mult.: 1
AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4X, lw cst, hgh spd amp 130MHz R/R out
53In Stock
Cut Tape
4,02 €
3,04 €
2,79 €
2,52 €
2,43 €
2,06 €
Min.: 1
Mult.: 1
ADA4851-4 4 Channel 70 MHz 200 V/us 107 dB 105 dB 5 mA 2.5 uA 600 uV 12 V, 6 V 2.7 V, 1.35 V 12.8 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad
60In Stock
4,23 €
3,19 €
2,93 €
2,64 €
Min.: 1
Mult.: 1
ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad
389In Stock
Cut Tape
4,22 €
3,18 €
2,92 €
2,64 €
2,50 €
2,50 €
Min.: 1
Mult.: 1
Max.: 311
ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad
102In Stock
Cut Tape
4,23 €
3,19 €
2,93 €
2,93 €
Min.: 1
Mult.: 1
Max.: 81
ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWT Non-Stocked Lead-Time 12 Weeks
Cut Tape
10,04 €
7,85 €
7,31 €
6,72 €
Reel
5,80 €
Min.: 1
Mult.: 1
: 2.500
OPA4820 4 Channel 230 MHz 240 V/us 65 dB 76 dB to 85 dB 20 uA 800 uV 12.6 V 4 V 5.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Triple Low-Pow High- Spd Op Amp Non-Stocked Lead-Time 20 Weeks
4,17 €
4,15 €
4,09 €
3,99 €
Min.: 270
Mult.: 90
OPA3832 3 Channel 325 V/us 6 dB 72 dB to 72 dB 5.5 uA 8 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad ALT 59 ALT 595-OPA4354AIPWR
Non-Stocked Lead-Time 20 Weeks
Reel
2,29 €
Min.: 2.500
Mult.: 2.500
: 2.500
OPA4354 4 Channel 100 MHz 150 V/us 110 dB 66 dB to 80 dB 50 pA 8 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel