SOIC-14 High Speed Operational Amplifiers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR 136In Stock
15,69 €
12,44 €
11,61 €
10,72 €
Min.: 1
Mult.: 1
OPA3684 3 Channel 780 V/us 60 dB 160 mA 19.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
2.402In Stock
Cut Tape
8,02 €
7,84 €
7,81 €
7,81 €
Min.: 1
Mult.: 1
Max.: 1.921
LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IDR 129In Stock
11,83 €
9,32 €
8,32 €
8,02 €
Min.: 1
Mult.: 1
OPA4820 4 Channel 250 MHz 240 V/us 66 dB 85 dB 85 mA 26 uA 250 uV 12.6 V 4 V 5.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
161In Stock
8,02 €
7,84 €
7,81 €
Min.: 1
Mult.: 1
Max.: 128
LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr
481In Stock
11,21 €
10,96 €
10,92 €
Min.: 1
Mult.: 1
Max.: 384
LT6204 4 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit
1.346In Stock
Cut Tape
5,27 €
4,04 €
3,74 €
3,40 €
Min.: 1
Mult.: 1
Max.: 1.076
MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
174In Stock
11,41 €
8,98 €
7,96 €
7,70 €
Min.: 1
Mult.: 1
Max.: 139
LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl
180In Stock
7,70 €
7,53 €
7,50 €
Min.: 1
Mult.: 1
Max.: 144
MAX4219 3 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2674I-14DR 180In Stock
6,86 €
5,31 €
4,68 €
4,48 €
Min.: 1
Mult.: 1
OPA2674 2 Channel 250 MHz 2 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai
100In Stock
10,17 €
7,97 €
7,24 €
Min.: 1
Mult.: 1
Max.: 80
MAX4019 3 Channel 600 V/us 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A
152In Stock
11,07 €
8,69 €
7,75 €
7,47 €
Min.: 1
Mult.: 1
Max.: 121
MAX4018 3 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t
69In Stock
14,77 €
11,72 €
10,73 €
10,11 €
Min.: 1
Mult.: 1
MAX4218 3 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER
213In Stock
8,95 €
6,97 €
6,18 €
5,93 €
Min.: 1
Mult.: 1
Max.: 170
AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2
639In Stock
Cut Tape
3,21 €
2,43 €
2,23 €
2,00 €
Min.: 1
Mult.: 1
Max.: 511
ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 3.5 mV 12 V 5 V 16 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 24In Stock
36,80 €
30,07 €
28,39 €
26,94 €
Min.: 1
Mult.: 1
THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA4132UA/2K5 4.055In Stock
16,80 €
13,40 €
12,02 €
11,59 €
Min.: 1
Mult.: 1
OPA4132 4 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4328PWR 461In Stock
13,01 €
10,60 €
9,00 €
8,70 €
Min.: 1
Mult.: 1
OPA4350 4 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4353UA 1.767In Stock
Cut Tape
5,75 €
4,42 €
4,09 €
3,72 €
Reel
3,30 €
Min.: 1
Mult.: 1
: 2.500
OPA4353 4 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp.
1.190In Stock
Cut Tape
5,44 €
4,17 €
3,85 €
3,51 €
Reel
3,24 €
Min.: 1
Mult.: 1
Max.: 952
: 1.000
AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain
916In Stock
Cut Tape
1,64 €
1,61 €
1,60 €
1,60 €
Min.: 1
Mult.: 1
Max.: 732
ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband Voltag e Feedback A 595-OP A 595-OPA2690I-14DR 232In Stock
8,35 €
6,49 €
6,03 €
5,52 €
Min.: 1
Mult.: 1
OPA2690 2 Channel 300 MHz 1.8 kV/us 69 dB 65 dB 190 mA 13 uA 1 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback A 595-O A 595-OPA4684IDR 80In Stock
12,74 €
10,27 €
8,72 €
8,49 €
Min.: 1
Mult.: 1
OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD 180MHZ R-TO-R V-FDBK
295In Stock
10,68 €
8,39 €
7,42 €
7,14 €
Min.: 1
Mult.: 1
Max.: 236
AD8044 4 Channel 170 V/us 94 dB 90 dB 30 mA 4.5 uA 1 mV 12 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain
392In Stock
3,34 €
3,23 €
3,22 €
Min.: 1
Mult.: 1
Max.: 313
ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD
84In Stock
11,98 €
9,38 €
9,23 €
8,47 €
Min.: 1
Mult.: 1
LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA SMD/SMT SOIC-14 Tube