LFCSP-16 High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Single Supply High Spd RR Video Amp 1.010In Stock
Min.: 1
Mult.: 1
Max.: 1.010
: 1.500

ADA4858-3 3 Channel 600 V/us - 61 dB 21 mA 13 uA 500 uV 5.5 V 3 V 21 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Triple High Speed Extend Input Range RR 729In Stock
Min.: 1
Mult.: 1
Max.: 879
: 1.500

ADA4855-3 3 Channel 200 MHz 870 V/us 90 dB 94 dB 40 mA 4.5 uA 1 mV 5.5 V 3 V 7.8 mA - 55 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp
2.970Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 2.970
: 1.500

ADA4857-2 2 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 11 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Triple High Speed Extend Input Range RR Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4855-3 3 Channel 200 MHz 870 V/us 90 dB 94 dB 40 mA 4.5 uA 1 mV 5.5 V 3 V 7.8 mA - 55 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices High Speed Operational Amplifiers Ultralow Dist Low Pwr High Spd Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4857-2 2 Channel 410 MHz 1.5 kV/us 57 dB - 86 dB 50 mA 2 uA 2 mV 10.5 V, 5.25 V 4.5 V, 2.25 V 11 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices High Speed Operational Amplifiers Single Supply High Spd RR Video Amp Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4858-3 3 Channel 600 V/us 61 dB 21 mA 2 uA 500 uV 5.5 V 3 V - 40 C + 105 C LFCSP-16 Reel