High Speed Operational Amplifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers VLTG-FDBK,G = 1 CLAMP AMP
72In Stock
25,19 €
20,14 €
18,77 €
17,48 €
Min.: 1
Mult.: 1
AD8036 1 Channel 110 MHz 1.2 kV/us 60 dB 90 dB 70 mA 15 uA 2 mV 12 V 6 V 20.5 mA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp
129In Stock
10,90 €
8,57 €
7,62 €
7,34 €
Min.: 1
Mult.: 1
Max.: 103
LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP
40In Stock
15,51 €
15,18 €
15,13 €
Min.: 1
Mult.: 1
AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5 153In Stock
13,41 €
10,49 €
9,77 €
8,97 €
Min.: 1
Mult.: 1
OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube

Texas Instruments High Speed Operational Amplifiers HI SPD LOW PWR LOW D IST VLTG FDBK AMP A A 926-LM6171AIMX/NOPB 202In Stock
640Expected 11/30/2026
11,35 €
8,91 €
8,09 €
7,59 €
Min.: 1
Mult.: 1
LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 588In Stock
15,74 €
12,52 €
11,37 €
10,72 €
Min.: 1
Mult.: 1
LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP
335In Stock
18,83 €
15,08 €
13,15 €
13,09 €
12,59 €
Min.: 1
Mult.: 1
Max.: 268
AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier
266In Stock
9,25 €
7,25 €
6,16 €
6,15 €
Min.: 1
Mult.: 1
Max.: 212
LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp
389In Stock
8,75 €
6,83 €
5,80 €
5,79 €
5,49 €
Min.: 1
Mult.: 1
Max.: 311
LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps
218In Stock
11,00 €
8,71 €
7,40 €
7,35 €
Min.: 1
Mult.: 1
Max.: 174
LT1361 2 Channel 50 MHz 800 V/us 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier 124In Stock
23,74 €
18,98 €
17,78 €
16,48 €
Min.: 1
Mult.: 1
OPA2132 2 Channel 8 MHz 20 V/us 130 dB 100 dB 40 mA 50 pA 250 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube

Texas Instruments High Speed Operational Amplifiers 8 LD PDIP FET OP AMP ALT 595-OPA2132PA A ALT 595-OPA2132PA
97In Stock
13,42 €
10,92 €
9,28 €
8,97 €
Min.: 1
Mult.: 1
OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP
48In Stock
7,42 €
7,26 €
7,23 €
Min.: 1
Mult.: 1
AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps
203In Stock
5,36 €
4,11 €
3,66 €
3,45 €
Min.: 1
Mult.: 1
Max.: 162
LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps
698In Stock
6,92 €
5,33 €
4,52 €
4,50 €
4,16 €
Min.: 1
Mult.: 1
Max.: 598
LT1057 2 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 150 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x Decomp L N, Hi Speed Prec Op Amps
24In Stock
7,28 €
7,11 €
7,09 €
Min.: 1
Mult.: 1
LT1126 2 Channel 65 MHz 11 V/us 126 dB 22 mA 20 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x Decomp L N, Hi Speed Prec Op Amps
85In Stock
10,01 €
7,82 €
7,26 €
6,66 €
Min.: 1
Mult.: 1
LT1126 2 Channel 65 MHz 11 V/us 124 dB 22 mA 30 nA 25 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps
48In Stock
14,57 €
11,78 €
10,01 €
9,96 €
Min.: 1
Mult.: 1
LT1208 2 Channel 45 MHz 400 V/us 98 dB 40 mA 8 uA 1 mV 36 V 8 V 7 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier
48In Stock
10,48 €
8,29 €
7,03 €
7,01 €
Min.: 1
Mult.: 1
LT1221 1 Channel 150 MHz 250 V/us 40 dB 114 dB 40 mA 300 nA 200 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp
138In Stock
9,67 €
7,59 €
6,45 €
6,42 €
Min.: 1
Mult.: 1
Max.: 110
LT1223 1 Channel 100 MHz 1 kV/us 89 dB 63 dB 60 mA 1 uA 1 mV 36 V 5 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp
120In Stock
10,58 €
8,37 €
7,10 €
Min.: 1
Mult.: 1
Max.: 96
LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 8 uA 300 uV 36 V 5 V 7 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control
33In Stock
12,61 €
10,02 €
8,51 €
8,43 €
Min.: 1
Mult.: 1
LT1228 1 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 1 uA 3 mV 36 V 4 V 7 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp
599In Stock
9,08 €
7,09 €
6,02 €
6,00 €
5,69 €
Min.: 1
Mult.: 1
Max.: 479
LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps
215In Stock
11,93 €
9,47 €
8,04 €
7,98 €
Min.: 1
Mult.: 1
Max.: 172
LT1364 2 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier
38In Stock
13,32 €
10,70 €
9,09 €
8,78 €
Min.: 1
Mult.: 1
LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C Through Hole PDIP-8 Tube