Differential High Speed Operational Amplifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers High Speed 147In Stock
Min.: 1
Mult.: 1

THS6062 2 Channel 100 V/us 95 dB 90 mA 6 uA 1.5 mV 32 V 5 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWPR 115In Stock
Min.: 1
Mult.: 1

THS6012 2 Channel 1.3 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA 0 C + 70 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 166In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWPR 115In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 800MHz L Dist, L N Diff Amp ADC Drvr (Av 107In Stock
Min.: 1
Mult.: 1
Max.: 107

LT1993-2 1 Channel 1.1 kV/us 70 dB 45 mA 15 uA 1 mV 5.5 V 4 V 100 mA - 40 C + 85 C SMD/SMT QFN-16 Tube

Texas Instruments High Speed Operational Amplifiers xDSL Line Drivers 55In Stock
Min.: 1
Mult.: 1

THS6184 4 Channel 50 MHz 560 V/us 67 dB 415 mA 15 uA 10 mV 32 V 8 V 4.3 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP 552In Stock
Min.: 1
Mult.: 1
: 2.000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012IDWPR 88In Stock
125Expected 10/13/2026
Min.: 1
Mult.: 1

THS6012 2 Channel 1.3 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFR 192In Stock
Min.: 1
Mult.: 1
: 250

THS6204 2 Channel 160 MHz 3.8 kV/us 65 dB 424 mA 50 uA 15 mV 28 V 10 V 21 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 800MHz L Dist, L N Diff Amp ADC Drvr (Av 51In Stock
Min.: 1
Mult.: 1
Max.: 51

LT1993-2 1 Channel 1.1 kV/us 70 dB 45 mA 15 uA 1 mV 5.5 V 4 V 100 mA - 40 C + 85 C SMD/SMT QFN-16 Tube

Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Drvr Amp A 595-THS6 A 595-THS6214IPWPR 22In Stock
Min.: 1
Mult.: 1

THS6214 2 Channel 160 MHz 3.8 kV/us 65 dB 416 mA 45 uA 15 mV 28 V 10 V 21 mA - 40 C + 85 C SMD/SMT HTSSOP-24 Tube
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ
5.970Expected 9/14/2026
Min.: 1
Mult.: 1
: 3.000

OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012IDWP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel

Texas Instruments High Speed Operational Amplifiers Low-Noise ADSL Dual Diff Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS6062 2 Channel 100 V/us 85 dB to 95 dB 6 mV 33 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Low-Noise ADSL Dual Diff Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS6062 2 Channel 100 V/us 85 dB to 95 dB 6 mV 32 V 5 V 7.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

THS6182 2 Channel 450 V/us 48 dB to 54 dB 20 mV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel

Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp Non-Stocked Lead-Time 9 Weeks
Min.: 360
Mult.: 60

THS6204 2 Channel 160 MHz 3.8 kV/us 65 dB 424 mA 50 uA 15 mV 28 V 10 V 21 mA - 40 C + 85 C SMD/SMT HTSSOP-24 Tube
Texas Instruments High Speed Operational Amplifiers Low-Pwr ADSL Cent-Of fice Line Drv Non-Stocked Lead-Time 16 Weeks
Min.: 75
Mult.: 25

THS6032 2 Channel 1.2 kV/us 64 dB to 72 dB 5 mV 8.3 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Low-Noise ADSL Dual Diff Receiver Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 75

THS6062 2 Channel 100 V/us 95 dB 90 mA 6 uA 1.5 mV 32 V 5 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Eff Class-G ADS L Line Driver Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

THS6132 2 Channel 80 MHz 300 V/us 67 dB 500 mA 15 uA 1 mV 33 V 6 V 6.4 mA - 40 C + 85 C SMD/SMT HLQFP-32 Tray
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 40

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182RHFT Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS6182 2 Channel 450 V/us 48 dB to 54 dB 20 mV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182RHFR Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

THS6182 2 Channel 450 V/us 48 dB to 54 dB 20 mV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments High Speed Operational Amplifiers XDSL LINE DRIVERS A 595-THS6184RHFT A 59 A 595-THS6184RHFT Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS6184 4 Channel 560 V/us 60 dB to 67 dB 22 mV 32 V 8 V 4.3 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFT Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS6204 2 Channel 3.8 kV/us 53 dB to 65 dB 50 mV 28 V 10 V 21 mA - 40 C + 85 C VQFN-24 Reel