10 mA High Speed Operational Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 927In Stock
Cut Tape
10,00 €
7,83 €
7,28 €
6,70 €
Reel
5,80 €
Min.: 1
Mult.: 1
: 2.500
THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband FET-Input O p Amp 137In Stock
13,18 €
10,41 €
9,49 €
8,12 €
Min.: 1
Mult.: 1
THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032ID 3.369In Stock
Cut Tape
10,00 €
7,83 €
7,29 €
6,70 €
Reel
5,79 €
Min.: 1
Mult.: 1
: 2.500
THS4032 2 Channel 120 MHz 100 V/us 80 dB 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031ID 3.792In Stock
Cut Tape
6,53 €
5,05 €
4,68 €
4,27 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 2.500
THS4031 1 Channel 120 MHz 100 V/us 95 dB 85 dB to 95 dB 6 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Wideband FET In 79In Stock
14,13 €
11,20 €
9,80 €
9,12 €
Min.: 1
Mult.: 1
THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 140MHz Video C F Amp
378In Stock
10,73 €
8,44 €
7,86 €
7,22 €
6,86 €
Min.: 1
Mult.: 1
Max.: 302
LT1227 1 Channel 1.1 kV/us 72 dB 62 dB 30 mA 3 mV 36 V 4 V 10 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
94In Stock
15,27 €
12,11 €
10,61 €
10,25 €
Min.: 1
Mult.: 1
LT1794 2 Channel 200 MHz 600 V/us 83 dB 720 mA 100 nA 36 V 8 V 10 mA TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
363In Stock
17,27 €
13,69 €
12,80 €
11,87 €
Min.: 1
Mult.: 1
Max.: 290
LT1794 2 Channel 200 MHz 600 V/us 82 dB 83 dB 720 mA 6 uA 1 mV 36 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
42In Stock
16,70 €
13,27 €
12,26 €
11,43 €
Min.: 1
Mult.: 1
LT1794 2 Channel 200 MHz 600 V/us 82 dB 83 dB 720 mA 6 uA 1 mV 36 V 8 V 10 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
7In Stock
10,68 €
8,37 €
7,78 €
7,15 €
Min.: 1
Mult.: 1
LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
3In Stock
10,73 €
8,40 €
7,67 €
6,77 €
Min.: 1
Mult.: 1
LT1739 2 Channel 200 MHz 600 V/us 83 dB 1.2 A 100 nA 27 V 8 V 10 mA SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
8In Stock
7,46 €
7,30 €
7,28 €
Min.: 1
Mult.: 1
LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Wideband FET-Input O p Amp
375Expected 4/5/2027
14,13 €
11,20 €
9,80 €
9,47 €
Min.: 1
Mult.: 1
THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDT Non-Stocked Lead-Time 12 Weeks
Reel
3,44 €
Min.: 2.500
Mult.: 2.500
: 2.500
OPA862 1 Channel 400 MHz 140 V/us 100 dB 60 mA 1 uA 50 uV 12.6 V 3 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel