1.9 mA High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback 40In Stock
7,02 €
5,42 €
4,80 €
4,52 €
Min.: 1
Mult.: 1
OPA2683 2 Channel 150 MHz 540 V/us 60 dB 110 mA 10 uA 1.5 mV 12 V 5 V 1.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNR 97In Stock
2.250On Order
Cut Tape
8,02 €
6,24 €
5,80 €
5,31 €
Reel
5,07 €
Min.: 1
Mult.: 1
: 250
OPA2683 2 Channel 150 MHz 540 V/us 60 dB 110 mA 10 uA 1.5 mV 12 V 5 V 1.9 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel