Through Hole Tube High Speed Operational Amplifiers

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier 122In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 100 dB 40 mA 50 pA 250 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 277In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD 139In Stock
Min.: 1
Mult.: 1

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 73In Stock
Min.: 1
Mult.: 1

AD841 1 Channel 40 MHz 300 V/us 86 dB 50 mA 8 uA 800 uV 18 V 5 V 11 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 2x Decomp L N, Hi Speed Prec Op Amps 109In Stock
Min.: 1
Mult.: 1

LT1126 2 Channel 65 MHz 11 V/us 124 dB 22 mA 30 nA 25 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 51In Stock
Min.: 1
Mult.: 1

LT1362 4 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 73In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 50 pA 180 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 263In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps 62In Stock
Min.: 1
Mult.: 1

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA 0 C + 70 C Through Hole PDIP-14 Tube

Texas Instruments High Speed Operational Amplifiers Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125 29In Stock
Min.: 1
Mult.: 1
No
LM6172QML 2 Channel 100 MHz 3 kV/us 75 dB 70 dB 50 mA 4 uA 3.5 mV 36 V 5.5 V 2.3 mA - 55 C + 125 C Through Hole CDIP-8 Tube
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 307In Stock
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 76 dB 50 mA 65 nA 500 uV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 222In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 130 dB 20.8 mA 35 nA 10 uV 30 V 10 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 1.040In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 728In Stock
Min.: 1
Mult.: 1

LT1057 2 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 150 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 306In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 180 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 318In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp 571In Stock
Min.: 1
Mult.: 1

LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 440In Stock
Min.: 1
Mult.: 1

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps 278In Stock
Min.: 1
Mult.: 1

LT1364 2 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers DUAL PRECISION JFET OP AMP 294In Stock
Min.: 1
Mult.: 1

OP249 2 Channel 4.7 MHz 22 V/us 90 dB 36 mA 75 pA 400 uV 18 V 4.5 V 5.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers 8 LD PDIP FET OP AMP ALT 595-OPA2132PA A ALT 595-OPA2132PA 210In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers HI SPD LOW PWR LOW D IST VLTG FDBK AMP A A 926-LM6171AIMX/NOPB 747In Stock
Min.: 1
Mult.: 1

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 487In Stock
Min.: 1
Mult.: 1

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 426In Stock
Min.: 1
Mult.: 1

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C Through Hole TO-220-5 Tube
Analog Devices High Speed Operational Amplifiers PDIP 160mA Output Current High Speed Amp 5In Stock
100Expected 4/16/2026
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C Through Hole PDIP-8 Tube