+ 105 C High Speed Operational Amplifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3.000In Stock
Cut Tape
1,08 €
0,785 €
0,71 €
0,628 €
Reel
0,469 €
Min.: 1
Mult.: 1
: 3.000
BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single Supply High Spd RR Video Amp
1.010In Stock
Cut Tape
3,33 €
3,26 €
3,24 €
3,24 €
Min.: 1
Mult.: 1
ADA4858-3 3 Channel 600 V/us - 61 dB 21 mA 13 uA 500 uV 5.5 V 3 V 21 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2
639In Stock
Cut Tape
3,21 €
2,43 €
2,23 €
2,00 €
1,78 €
Min.: 1
Mult.: 1
ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 3.5 mV 12 V 5 V 16 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl 2.586In Stock
Cut Tape
8,36 €
6,48 €
6,01 €
5,50 €
Reel
5,08 €
Min.: 1
Mult.: 1
: 3.000
OPA814 1 Channel 250 MHz 750 V/us 83 dB 2 pA 250 uV 12.6 V 6 V 16 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain
916In Stock
Cut Tape
1,64 €
1,61 €
1,60 €
1,60 €
Min.: 1
Mult.: 1
ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Hgh Vltg Unty Gn Stbl, Lw Noise, Hi Spd
3.332In Stock
Cut Tape
10,11 €
7,89 €
7,34 €
6,73 €
Reel
6,11 €
Min.: 1
Mult.: 1
: 1.000
ADA4898-2 2 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Triple High Speed Extend Input Range RR
371In Stock
Cut Tape
5,56 €
4,27 €
3,94 €
3,59 €
3,41 €
3,41 €
Min.: 1
Mult.: 1
ADA4855-3 3 Channel 200 MHz 870 V/us 90 dB 94 dB 40 mA 4.5 uA 1 mV 5.5 V 3 V 7.8 mA - 55 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Single
2.453In Stock
Cut Tape
2,06 €
1,52 €
1,39 €
1,24 €
Min.: 1
Mult.: 1
ADA4860-1 1 Channel 790 V/us - 56 dB 25 mA 10 uA 3.5 mV 12 V 5 V 200 uA - 40 C + 105 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain
392In Stock
3,34 €
3,23 €
3,22 €
2,09 €
Min.: 1
Mult.: 1
ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS
1.302In Stock
7,15 €
5,51 €
5,11 €
4,64 €
Min.: 1
Mult.: 1
ADA4898-1 1 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS
1.547In Stock
Cut Tape
7,15 €
5,51 €
5,11 €
4,65 €
4,64 €
Reel
3,93 €
Min.: 1
Mult.: 1
: 1.000
ADA4898-1 1 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Hgh Vltg Unty Gn Stbl, Lw Noise, Hi Spd
1.040In Stock
9,21 €
7,19 €
6,13 €
5,92 €
Min.: 1
Mult.: 1
ADA4898-2 2 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR Non-Stocked Lead-Time 10 Weeks
Reel
0,524 €
0,522 €
Min.: 3.000
Mult.: 3.000
: 3.000
BU7495SHFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 105 C SMD/SMT HVSOF-5 Reel