Texas Instruments THS6093 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown A 595-THS6093IPWPR 85In Stock
Min.: 1
Mult.: 1

THS6093 2 Channel 100 MHz 600 V/us 63 dB 275 mA 10 uA 6 mV 14 V 5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

THS6093 2 Channel 600 V/us 55 dB to 63 dB 16 mV 14 V 4.5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown A 595-THS6093IPWP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

THS6093 2 Channel 600 V/us 55 dB to 63 dB 16 mV 14 V 5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel