Texas Instruments OPA659 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET Inp amp A A 595-OPA659IDBVR 403In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 70 dB 70 mA 50 pA 1 mV 13 V 7 V 32 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET inp Amp A A 595-OPA659IDRBR 259In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 70 dB 70 mA 50 pA 1 mV 13 V 7 V 32 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET Inp amp A A 595-OPA659IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 68 dB to 70 dB 50 pA 5 mV 30.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET inp Amp A A 595-OPA659IDRBT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 68 dB to 70 dB 50 pA 5 mV 30.5 mA - 40 C + 85 C SMD/SMT SON-8 Reel