Texas Instruments OPA355 Series High Speed Operational Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl A 595-OPA355NA A 595-OPA355NA/3K 1.511In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl A 595-OPA355NA A 595-OPA355NA/250 3.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single 200MHz 2.5V A 595-OPA355UA A 595- A 595-OPA355UA 1.640In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl ALT 595-OPA355 ALT 595-OPA355NA/250 141In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto 2.5V 200MHz GBW CMOS SGL Op Amp 607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl A 595-OPA355UA A 595-OPA355UA/2K5 532In Stock
Min.: 1
Mult.: 1

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl ALT 595-OPA355 ALT 595-OPA355UA 252In Stock
Min.: 1
Mult.: 1

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl ALT 595-OPA355 ALT 595-OPA355NA/3K Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OPA355 1 Channel 200 MHz 300 V/us 92 dB 66 dB to 80 dB 50 pA 9 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel