OPA2892DGNR

Texas Instruments
595-OPA2892DGNR
OPA2892DGNR

Mfr.:

Description:
High Speed Operational Amplifiers Dual-channel 2GHz 10 V/V stable 0.95nVv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.696

Stock:
2.696 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,79 € 7,79 €
6,06 € 60,60 €
5,63 € 140,75 €
5,15 € 515,00 €
4,93 € 1.232,50 €
4,79 € 2.395,00 €
4,68 € 4.680,00 €
Full Reel (Order in multiples of 3000)
4,43 € 13.290,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2892
2 Channel
700 V/us
80 dB
200 mA
33 uA
200 uV
36 V
9 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
HVSSOP-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 17 MHz
3 dB Bandwidth: 290 MHz
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 0.95 nV/sqrt Hz
In - Input Noise Current Density: 2.3 pA/sqrt Hz
Ios - Input Offset Current: 30 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: - 137 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx892 Ultra-Low THD Operational Amplifiers

Texas Instruments OPAx892 Ultra-Low THD Operational Amplifiers are ultra-low voltage noise, high-speed voltage-feedback amplifiers. These amplifiers are excellent for low-voltage noise applications, including communication and imaging. The single-amplifier OPA892 and the dual-amplifier OPA2892 offer excellent AC performance with a 290MHz bandwidth, a 700V/µs slew rate, and a 30‑ns settling time (0.1%) for a gain of 10 V/V. The Texas Instruments OPAx892 are stable at gains of 10 or greater and –9 or less. These amplifiers have a high drive capability of 200 mA and draw only 7.5mA supply current per amplifier. With a total harmonic distortion (THD) of –68dBc at f = 1MHz, the OPAx892 are designed for applications requiring low distortion. Because the distortion remains low over a wide range of output voltages, the OPAx892 is useful in large dynamic-range applications such as imaging, sonar, and audio.