Texas Instruments OPA2673 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVT 1.916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2673 2 Channel 600 MHz 3.5 kV/us 56 dB 700 mA 48 uA 2 mV 13 V 5.75 V 16.5 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVR 461In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2673 2 Channel 600 MHz 3.5 kV/us 700 mA 48 uA 2 mV 13 V 5.75 V 16.5 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel